- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5Q-1-DC9
G5Q-1-DC9
Omron Electronics
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
Search Keywords: G5Q1DC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5Q-1-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:202 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$1.022
250
$0.914
500
$0.893
1,000
$0.874
2,500
$0.856
5,000
$0.846
7,500
$0.840
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments