Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G5Q-1-DC5

Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
Search Keywords: G5Q1DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5Q-1-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    63 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G5Q-1-DC5 RoHS compliant?
Yes, G5Q-1-DC5 is RoHS compliant.
What is the lead time for G5Q-1-DC5?
The standard lead time for G5Q-1-DC5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.26
250
$1.33
500
$1.28
1,000
$1.24
2,500
$1.23
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!