- Home ›
- All Products›
- G5Q1AHADC5BYOMZ
G5Q1AHADC5BYOMZ
Omron Electronics
The G5Q1AHADC5BYOMZ is a miniature, single-pole single-throw normally open (SPST-NO) PCB power relay with a 5VDC coil and 10A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The G5Q1AHADC5BYOMZ is a miniature, single-pole single-throw normally open (SPST-NO) PCB power relay with a 5VDC coil and 10A switching capacity.
Search Keywords: G5Q1AHADC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5Q1AHADC5BYOMZ
-
Alias/AKA:G5Q-1A-HA-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$1.427
250
$1.160
500
$1.108
1,000
$1.060
2,500
$1.017
5,000
$0.989
7,500
$0.976
10,000 +
$0.974
Click for Quote
Log in
to unlock special pricing