- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G5Q-1A4-EU-DC12
G5Q-1A4-EU-DC12
Omron Electronics
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3x10.3x16.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3x10.3x16.2)mm THT
Search Keywords: G5Q1A4EUDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5Q-1A4-EU-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.005
250
$0.899
500
$0.879
1,000
$0.860
2,500
$0.843
5,000
$0.832
7,500
$0.827
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments