- Home ›
- All Products›
- G5Q1A4EL2HADC24BYOMZ
Available Replacements
Omron Electronics
G5Q1A4EL2HADC24BYOMZ
Power Relay 24VDC 10A SPST-NO(20.3x10.3x16.2)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 10A SPST-NO(20.3x10.3x16.2)mm THT
Search Keywords: G5Q1A4EL2HADC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5Q1A4EL2HADC24BYOMZ
-
Alias/AKA:G5Q-1A4-EL2-HA-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
What replaces G5Q1A4EL2HADC24BYOMZ?
The recommended replacement for G5Q1A4EL2HADC24BYOMZ is G5Q-1A4-EL2-HA-DC24 from Omron Electronics, available from OnlineComponents.com.
Is G5Q1A4EL2HADC24BYOMZ RoHS compliant?
Yes, G5Q1A4EL2HADC24BYOMZ is RoHS compliant.
What is the lead time for G5Q1A4EL2HADC24BYOMZ?
The standard lead time for G5Q1A4EL2HADC24BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
25
$1.583
250
$1.398
500
$1.340
1,000
$1.288
2,500
$1.284
5,000
$1.187
7,500
$1.184
10,000 +
$1.181
Click for Quote
Log in
to unlock special pricing