Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G5Q-1A4-DC24

Power Relay 24VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT
Search Keywords: G5Q1A4DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5Q-1A4-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    2.88 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces G5Q-1A4-DC24?
The recommended replacement for G5Q-1A4-DC24 is G5SB-1A4-DC24 from Omron Electronics, available from OnlineComponents.com.
Is G5Q-1A4-DC24 RoHS compliant?
Yes, G5Q-1A4-DC24 is RoHS compliant.
What is the lead time for G5Q-1A4-DC24?
The standard lead time for G5Q-1A4-DC24 is approximately 53 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,922
Can Ship immediately
On Order:
10,000   can ship 3/31/27
Manufacturer Stock:
156,500 can ship
Minimum Order Quantity:
25
53 Weeks can ship 9/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.28
500
$1.22
1,000
$1.13
2,500
$1.12
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!