- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G5PZ-1A-E-DC5
G5PZ-1A-E-DC5
Omron Electronics
General Purpose Relay - SPST-NO (1 Form A) - 106mA 5VDC Coil - 20A Contact Rating - 250VAC Max Switching
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 106mA 5VDC Coil - 20A Contact Rating - 250VAC Max Switching
Search Keywords: G5PZ1AEDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5PZ-1A-E-DC5
-
Alias/AKA:G5PZ1AEDC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,305
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.71
50
$4.70
100
$4.69
250
$4.68
500
$2.88
750
$2.28
1,000 +
$2.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT