- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5PZ-1A-DC24
G5PZ-1A-DC24
Omron Electronics
The G5PZ-1A-DC24 is a standard SPST-NO PCB power relay with a 24 VDC coil, capable of switching resistive loads up to 16 A at ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The G5PZ-1A-DC24 is a standard SPST-NO PCB power relay with a 24 VDC coil, capable of switching resistive loads up to 16 A at 250 VAC.
Search Keywords: G5PZ1ADC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5PZ-1A-DC24
-
Alias/AKA:G5PZ1ADC24BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Can Ship immediately
On Order:
1,000
can ship 9/9/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$2.30
50
$1.82
100
$1.59
250
$1.49
500
$1.44
750
$1.43
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing