- Home ›
- All Products›
- G5PZ1ADC12BYOMZ
G5PZ1ADC12BYOMZ
Omron Electronics
General Purpose Relay - SPST-NO (1 Form A) - 44.1mA 12VDC Coil - Non Latching - 16A Contact Rating - 250VAC Max Switching - PC ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 44.1mA 12VDC Coil - Non Latching - 16A Contact Rating - 250VAC Max Switching - PC Pin - Through Hole.
Search Keywords: G5PZ1ADC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5PZ1ADC12BYOMZ
-
Alias/AKA:G5PZ-1A-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.92
100
$1.61
250
$1.56
500
$1.49
1,000
$1.42
3,000
$1.33
5,000
$1.32
8,000 +
$1.31
Click for Quote
Log in
to unlock special pricing