- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5P-1A-DC12
G5P-1A-DC12
Omron Electronics
Power Relay 12VDC 5A SPST-NO(24x10x25)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A SPST-NO(24x10x25)mm THT
Search Keywords: G5P1ADC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5P-1A-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:273 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.16
25
$1.75
100
$1.43
500
$1.25
750
$1.16
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing