- Home ›
- All Products›
- G5NB-1A-SP DC5
G5NB-1A-SP DC5
Omron Electronics
PCB Power Relay G5NB, 1NO, DC, 5V, 125Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Power Relay G5NB, 1NO, DC, 5V, 125Ohm
Search Keywords: G5NB1ASPDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5NB-1A-SP DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
311
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.76
100
$2.44
250
$2.23
500
$2.13
1,000
$2.04
2,500
$1.92
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing