- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G5NB-1A-HA-DC12
Aratas (formerly Omron Components)
G5NB-1A-HA-DC12
PCB Power Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aratas (formerly Omron Components) |
| Part No: | G5NB-1A-HA-DC12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Relay Construction: | Non-Latching10725 |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO10703 |
| Mounting: | Through Hole10716 |
| Termination Style: | PC Pin10727 |
| Push to Test Button: | No10724 |
| Led Indicator: | No10708 |
| Operating Temperature: | -40 to 85 °C |