- Home ›
- All Products›
- G5NB1ADC5BYOMB
G5NB1ADC5BYOMB
Omron Electronics
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords: G5NB1ADC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5NB1ADC5BYOMB
-
Alias/AKA:G5NB-1A-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.30
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent