- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5NB-1A4-E-DC5
G5NB-1A4-E-DC5
Omron Electronics
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Search Keywords: G5NB1A4EDC5
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Omron Electronics
-
Parça Numarası:G5NB-1A4-E-DC5
-
Alias/AKA:G5NB1A4EDC5BYOMB
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:125 Ohm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
798
Hemen gönderilebilir
Minimum Order Quantity:
25
26 Weeks
Gemi olabilir
12.8.26
PRICE (USD)
MİKTAR
Unit Price
25
$1.57
100
$1.47
250
$1.42
500
$1.36
1.000
$1.31
2.500
$1.30
5.000
$1.29
7.500 +
$1.28
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için