- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5NB-1A4-E-DC24
G5NB-1A4-E-DC24
Omron Electronics
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords: G5NB1A4EDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5NB-1A4-E-DC24
-
Alias/AKA:G5NB1A4EDC24BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.