- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5NB-1A4-E-DC12
Omron Electronics
G5NB-1A4-E-DC12
Power Relay 12VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords: G5NB1A4EDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5NB-1A4-E-DC12
-
Alias/AKA:G5NB1A4EDC12BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Frequently Asked Questions
Is G5NB-1A4-E-DC12 RoHS compliant?
Yes, G5NB-1A4-E-DC12 is RoHS compliant.
What is the lead time for G5NB-1A4-E-DC12?
The standard lead time for G5NB-1A4-E-DC12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,007
Ships today, if you order in
Manufacturer Stock:
15,500
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.56
250
$1.48
500
$1.38
1,000
$1.36
2,500
$1.35
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing