- Home ›
- All Products›
- G5NB1A4DC5BYOMB
Available Replacements
Omron Electronics
G5NB1A4DC5BYOMB
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords: G5NB1A4DC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5NB1A4DC5BYOMB
-
Alias/AKA:G5NB-1A4-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
What replaces G5NB1A4DC5BYOMB?
The recommended replacement for G5NB1A4DC5BYOMB is G5NB-1A4-DC5 from Omron Electronics, available from OnlineComponents.com.
Is G5NB1A4DC5BYOMB RoHS compliant?
Yes, G5NB1A4DC5BYOMB is RoHS compliant.
What is the lead time for G5NB1A4DC5BYOMB?
The standard lead time for G5NB1A4DC5BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$1.3178
25
$1.1980
100
$1.0900
250
$1.0720
500
$1.0480
1,000
$1.0250
2,500
$1.0050
5,000
$0.9920
7,500 +
$0.9860
Click for Quote
Log in
to unlock special pricing