- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5NB-1A4-DC24
G5NB-1A4-DC24
Omron Electronics
Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords: G5NB1A4DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5NB-1A4-DC24
-
Alias/AKA:G5NB1A4DC24BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
809
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.133
100
$1.089
250
$1.059
500
$1.037
1,000
$1.015
2,500
$0.986
5,000
$0.964
7,500 +
$0.951
Click for Quote
Log in
to unlock special pricing