- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-1-G-DC9
G5LE-1-G-DC9
Omron Electronics
Power Relay 9VDC 10A SPDT(22.5x16.5x19)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 9VDC 10A SPDT(22.5x16.5x19)mm THT
Search Keywords: G5LE1GDC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5LE-1-G-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:115.7 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.75
200
$1.68
800
$1.61
2,100
$1.55
6,600 +
$1.49
Click for Quote
Log in
to unlock special pricing