- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-1-DC6
G5LE-1-DC6
Omron Electronics
Power Relay 6VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords: G5LE1DC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5LE-1-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:90 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$1.426
250
$1.159
500
$1.107
1,000
$1.059
2,500
$1.016
5,000
$0.989
7,500
$0.976
10,000 +
$0.973
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments