- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-1-DC48
G5LE-1-DC48
Omron Electronics
Power Relay 48VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Search Keywords: G5LE1DC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5LE-1-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 85 °C
-
Coil Resistance:5.76 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.60
250
$1.55
500
$1.48
1,000
$1.42
2,500
$1.36
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing