- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-1-ASI-DC6
G5LE-1-ASI-DC6
Omron Electronics
Power Relay 6VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 6VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords: G5LE1ASIDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5LE-1-ASI-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:90 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.33
300
$1.28
1,100
$1.22
2,800
$1.17
8,600 +
$1.13
Click for Quote
Log in
to unlock special pricing