- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-1-ASI-DC5
Omron Electronics
G5LE-1-ASI-DC5
Power Relay 5VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5LE-1-ASI-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 85 °C
-
Coil Resistance:63 Ohm