Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G5LE-1A-E-DC12

Power Relay 12VDC 16A SPST-NO(22.5x16.5x19)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 16A SPST-NO(22.5x16.5x19)mm THT
Search Keywords: G5LE1AEDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LE-1A-E-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    Solder
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G5LE-1A-E-DC12 RoHS compliant?
Yes, G5LE-1A-E-DC12 is RoHS compliant.
What is the lead time for G5LE-1A-E-DC12?
The standard lead time for G5LE-1A-E-DC12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.52
100
$2.40
250
$2.19
500
$2.09
1,000
$1.96
2,500
$1.94
5,000
$1.93
7,500 +
$1.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!