- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-14-36-DC24
Omron Electronics
G5LE-14-36-DC24
Power Relay 24VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords: G5LE1436DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5LE-14-36-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 85 °C
-
Coil Resistance:1.6 KOhm
Product Guides
+
Frequently Asked Questions
Is G5LE-14-36-DC24 RoHS compliant?
Yes, G5LE-14-36-DC24 is RoHS compliant.
What is the lead time for G5LE-14-36-DC24?
The standard lead time for G5LE-14-36-DC24 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
On Order:
500
can ship 12/9/26
Minimum Order Quantity:
25
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.52
250
$1.24
500
$1.18
1,000
$1.13
2,500
$1.08
5,000
$1.06
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT