Available Replacements
RECOMMENDED REPLACEMENT
G7L-1A-TUB-J-CB-AC24
G7L-1A-TUB-J-CB-AC24

Omron Electronics

In Stock: 7,729

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

G5D-11423T-US-AC24

Omron Electronics

Electromechanical Relay 24VAC 303Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 303Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Search Keywords: G5D11423TUSAC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5D-11423T-US-AC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    30 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!