Available Replacements
RECOMMENDED REPLACEMENT
G5CA-1A-E-DC12
G5CA-1A-E-DC12

Omron Electronics

In Stock: 190

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G5CA-1A-TP-E-DC12

Power Relay 12VDC 15A SPST-NO( (25.1mm 22.1mm 13.3mm)) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 15A SPST-NO( (25.1mm 22.1mm 13.3mm)) THT
Search Keywords: G5CA1ATPEDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5CA-1A-TP-E-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    0.187Quick Connect & PC P in
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    720 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G5CA-1A-TP-E-DC12 discontinued?
Yes, G5CA-1A-TP-E-DC12 from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G5CA-1A-TP-E-DC12?
The recommended replacement for G5CA-1A-TP-E-DC12 is G5CA-1A-E-DC12 from Omron Electronics, available from OnlineComponents.com.
Is G5CA-1A-TP-E-DC12 RoHS compliant?
Yes, G5CA-1A-TP-E-DC12 is RoHS compliant.
What is the lead time for G5CA-1A-TP-E-DC12?
The standard lead time for G5CA-1A-TP-E-DC12 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.94
25
$4.49
200
$4.26
400
$4.14
600
$4.13
1,000
$3.48
2,600
$3.44
5,000 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!