- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5CA-1A-H-DC24
Omron Electronics
G5CA-1A-H-DC24
Power Relay 24VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Search Keywords: G5CA1AHDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5CA-1A-H-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:3.84 KOhm
Product Guides
+
Frequently Asked Questions
Is G5CA-1A-H-DC24 RoHS compliant?
Yes, G5CA-1A-H-DC24 is RoHS compliant.
What is the lead time for G5CA-1A-H-DC24?
The standard lead time for G5CA-1A-H-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
15
$6.51
25
$6.50
50
$6.48
100
$4.86
150
$4.54
200 +
$4.44
Click for Quote
Log in
to unlock special pricing