- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5CA-1A-DC48
Omron Electronics
G5CA-1A-DC48
Power Relay 48VDC 10A SPST-NO(22x16x11)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 48VDC 10A SPST-NO(22x16x11)mm THT
Search Keywords: G5CA1ADC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5CA-1A-DC48
-
Alias/AKA:G5CA1ADC48BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Frequently Asked Questions
Is G5CA-1A-DC48 RoHS compliant?
Yes, G5CA-1A-DC48 is RoHS compliant.
What is the lead time for G5CA-1A-DC48?
The standard lead time for G5CA-1A-DC48 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
15
$7.66
25
$7.64
50
$7.62
100
$5.72
150
$5.34
200 +
$5.23
Click for Quote
Log in
to unlock special pricing