- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5CA-1A4-DC5
G5CA-1A4-DC5
Omron Electronics
Power Relay 5VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Search Keywords: G5CA1A4DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5CA-1A4-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:125 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.35
200
$3.23
400
$3.14
600
$3.13
1,000
$2.67
2,600
$2.61
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing