- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G4A-1A-E-DC24
G4A-1A-E-DC24
Omron Electronics
Power Relay 24VDC 20A SPST-NO(30.5mm 16mm 33.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 20A SPST-NO(30.5mm 16mm 33.5mm) THT
Search Keywords: G4A1AEDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G4A-1A-E-DC24
-
Alias/AKA:G4A1AEDC24BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:0.25Quick Connect/PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-20 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
443
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.94
25
$6.44
50
$6.37
100
$6.34
250
$6.31
500
$6.28
1,000
$6.25
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing