Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-81PR(TR05)

USOP Package with High Load Voltage

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USOP Package with High Load Voltage
Search Keywords: G3VM81PRTR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-81PR(TR05)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    64 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.2 x 2.85 x 1.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-81PR(TR05) RoHS compliant?
Yes, G3VM-81PR(TR05) is RoHS compliant.
What is the lead time for G3VM-81PR(TR05)?
The standard lead time for G3VM-81PR(TR05) is approximately 53 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,098   can ship 10/5/26
Minimum Order Quantity:
5
53 Weeks can ship 9/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.44
25
$7.33
50
$7.19
100
$7.05
250
$6.95
500
$6.69
1,000
$6.38
2,500 +
$6.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!