Available Replacements
Alternative Packaging
G3VM-81LR(TR05)
G3VM-81LR(TR05)

Omron Electronics

In Stock: 767

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Relay SSR 20mA 1.3V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 20mA 1.3V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP
Search Keywords: G3VM81LR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-81LR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    80 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.04 x 3.8 x 1.8 mm
Tools/3D Models +
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 10/29/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!