- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-81HR(TR)
Omron Electronics
G3VM-81HR(TR)
Relay SSR 50mA 1.3V DC-IN 0.00125A 80V AC/DC-OUT 6-Pin SOP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-81HR(TR)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Output Type:AC,DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:0.00125 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:6.3 x 4.4 x 1.9(Max) mm
-
-
End of Life: Final orders must be placed by 03/31/2027