- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-71PR(TR05)
Omron Electronics
G3VM-71PR(TR05)
USOP Package with High Load Voltage
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
USOP Package with High Load Voltage
Search Keywords: G3VM71PRTR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-71PR(TR05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.4 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:2.2 x 2.85 x 1.65 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G3VM-71PR(TR05) RoHS compliant?
Yes, G3VM-71PR(TR05) is RoHS compliant.
What is the lead time for G3VM-71PR(TR05)?
The standard lead time for G3VM-71PR(TR05) is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,440
Can Ship immediately
Manufacturer Stock:
1,500
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$7.02
50
$6.88
125
$6.74
250
$6.67
375
$6.61
500 +
$6.42
Click for Quote
Log in
to unlock special pricing