Available Replacements
Possible Replacement
G3VM-63G(TR05)
G3VM-63G(TR05)

Omron Electronics

In Stock: 856

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-63G

Solid State Relay 25mA 1.3V DC-IN 0.5A 60V DC-OUT 4-Pin SOP Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 25mA 1.3V DC-IN 0.5A 60V DC-OUT 4-Pin SOP Stick
Search Keywords: G3VM63G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-63G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    3.9 x 4.4 x 1.9(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces G3VM-63G?
The recommended replacement for G3VM-63G is G3VM-63G(TR05) from Omron Electronics, available from OnlineComponents.com.
Is G3VM-63G RoHS compliant?
Yes, G3VM-63G is RoHS compliant.
What is the lead time for G3VM-63G?
The standard lead time for G3VM-63G is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.85
50
$4.33
100
$4.00
400
$3.81
800
$3.79
1,200
$3.65
2,800
$3.64
5,200 +
$3.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!