- Home ›
- All Products›
- G3VM-61VY4
G3VM-61VY4
Omron Electronics
SSR-PCB Mt. 60V 700mA SOP 4 MOSFET RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR-PCB Mt. 60V 700mA SOP 4 MOSFET RELAY
Search Keywords: G3VM61VY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61VY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
125
$3.26
250
$2.45
375
$2.29
500 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Solid State Relays - PCB Mount MOSFET SOLID STATE
In Stock:
541
Minimum Order:
10