- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61VY2
Available Replacements
Omron Electronics
G3VM-61VY2
Solid State Relay 25mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Stick
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 25mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Stick
Search Keywords: G3VM61VY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61VY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:3.7 x 4.55 x 2.1 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
What replaces G3VM-61VY2?
The recommended replacement for G3VM-61VY2 is G3VM-61VY2(TR) from Omron Electronics, available from OnlineComponents.com.
Is G3VM-61VY2 RoHS compliant?
Yes, G3VM-61VY2 is RoHS compliant.
What is the lead time for G3VM-61VY2?
The standard lead time for G3VM-61VY2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,125
can ship 10/12/26
Minimum Order Quantity:
125
Order Increment:
125
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$1.59
250
$1.56
500
$1.53
1,000
$1.46
2,500
$1.40
5,000
$1.34
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT