help desk software
Image is representational - see mfr. specs

G3VM-61HR1(TR05)

Omron Electronics

Relay SSR 30mA 1.48V DC-IN 6.6A 60V AC/DC-OUT 6-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 30mA 1.48V DC-IN 6.6A 60V AC/DC-OUT 6-Pin SOP T/R
Search Keywords: G3VM61HR1TR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-61HR1(TR05)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    6.6 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.48 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    6.3 x 4.4 x 1.9(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks can ship 5/22/26
Backorder
Price (USD)
Qty
Unit Price
125
$12.35
250
$7.60
375
$6.02
500 +
$5.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Relay SSR 25mA 1.48V DC-IN 6.6A 60V AC/DC-OUT 6-Pin SOP Stick
In Stock:
155
Minimum Order:
5