- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61HR1
Omron Electronics
G3VM-61HR1
Relay SSR 25mA 1.48V DC-IN 6.6A 60V AC/DC-OUT 6-Pin SOP Stick
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61HR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:6.6 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:6.3 x 4.4 x 1.9(Max) mm
-
End of Life: Final orders must be placed by 03/31/2027