Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-61GR2

Relay SSR 25mA 1.48V DC-IN 1.7A 60V AC-OUT 4-Pin SOP Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 25mA 1.48V DC-IN 1.7A 60V AC-OUT 4-Pin SOP Stick
Search Keywords: G3VM61GR2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-61GR2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    AC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    1.7 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    3.9 x 4.4 x 1.9(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces G3VM-61GR2?
The recommended replacement for G3VM-61GR2 is G3VM-61GR2(TR05) from Omron Electronics, available from OnlineComponents.com.
Is G3VM-61GR2 RoHS compliant?
Yes, G3VM-61GR2 is RoHS compliant.
What is the lead time for G3VM-61GR2?
The standard lead time for G3VM-61GR2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,383
Can Ship immediately
On Order:
400   can ship 10/26/26
Manufacturer Stock:
4,400 can ship
Minimum Order Quantity:
10
4 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.00
100
$2.45
400
$2.27
800
$2.23
1,200
$2.20
2,800
$2.18
5,200
$2.17
7,600 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!