- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61FR1(TR05)
Omron Electronics
G3VM-61FR1(TR05)
Relay SSR 30mA 1.8V DC-IN 5A 60V AC/DC-OUT 8-Pin DIP SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61FR1(TR05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:9.66 x 6.4 x 3.65 mm