- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61FPTR
G3VM-61FPTR
Omron Electronics
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT T/R
Search Keywords: G3VM61FPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61FPTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Reel Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:7.12 x 6.4 x 3.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/25/26
Older Equivalent