- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61E
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Omron Electronics
G3VM-61E
Relay SSR 50mA 1.3V DC-IN 0.12A 320V AC-OUT 6-Pin PDIP SMT Tube
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 50mA 1.3V DC-IN 0.12A 320V AC-OUT 6-Pin PDIP SMT Tube
Search Keywords: G3VM61E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:320 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:7.12 x 6.4 x 3.65 mm
Frequently Asked Questions
Is G3VM-61E discontinued?
Yes, G3VM-61E from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-61E?
The recommended replacement for G3VM-61E is G3VM-61DY1 from Omron Electronics, available from OnlineComponents.com.
Is G3VM-61E RoHS compliant?
Yes, G3VM-61E is RoHS compliant.
What is the lead time for G3VM-61E?
The standard lead time for G3VM-61E is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.