- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61DY1
Omron Electronics
G3VM-61DY1
Small DIP4 package with High Dielectric Strength
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Small DIP4 package with High Dielectric Strength
Search Keywords: G3VM61DY1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61DY1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC,DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.58 x 6.4 x 3.65 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G3VM-61DY1 RoHS compliant?
Yes, G3VM-61DY1 is RoHS compliant.
What is the lead time for G3VM-61DY1?
The standard lead time for G3VM-61DY1 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
On Order:
1,200
can ship 10/15/26
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.30
400
$2.23
800
$2.18
1,200
$2.11
2,800
$2.10
5,200
$2.09
7,600 +
$2.08
Click for Quote
Log in
to unlock special pricing