- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-61CP
Available Replacements
Более старый эквивалент
Omron Electronics
G3VM-61CP
Relay SSR 50mA 1.3V AC-IN 0.12A 320V AC-OUT 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 50mA 1.3V AC-IN 0.12A 320V AC-OUT 8-Pin PDIP Tube
Search Keywords: G3VM61CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-61CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:320 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:AC
-
Input Voltage:1 - 1.3 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:9.66 x 6.4 x 3.65 mm
Product Guides
+
Frequently Asked Questions
What replaces G3VM-61CP?
The recommended replacement for G3VM-61CP is G3VM-61A1 from Omron Electronics, available from OnlineComponents.com.
Is G3VM-61CP RoHS compliant?
Yes, G3VM-61CP is RoHS compliant.
What is the lead time for G3VM-61CP?
The standard lead time for G3VM-61CP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/25/27