- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-601FR(TR05)
Omron Electronics
G3VM-601FR(TR05)
Solid State Relay 25mA 1.8V DC-IN 0.6A 480V AC/DC-OUT 8-Pin DIP SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-601FR(TR05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:480 V
-
Maximum Output Current:0.6 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A12919
-
Dimension:9.66 x 6.4 x 3.6512920mmmm