Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-601FR

Relay SSR 30mA 1.8V DC-IN 0.6A 600V AC/DC-OUT 8-Pin DIP SMD Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 30mA 1.8V DC-IN 0.6A 600V AC/DC-OUT 8-Pin DIP SMD Stick
Search Keywords: G3VM601FR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-601FR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    0.6 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    9.66 x 6.4 x 3.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-601FR RoHS compliant?
Yes, G3VM-601FR is RoHS compliant.
What is the lead time for G3VM-601FR?
The standard lead time for G3VM-601FR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$16.64
25
$16.60
50
$16.54
100
$10.18
150
$8.06
200 +
$7.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!