Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-601DY1

The G3VM-601DY1 is a surface-mount, SPST-NO MOS FET relay in a DIP4 package, featuring a 600V load voltage and 90mA continuous ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The G3VM-601DY1 is a surface-mount, SPST-NO MOS FET relay in a DIP4 package, featuring a 600V load voltage and 90mA continuous load current.
Search Keywords: G3VM601DY1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-601DY1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    480 V
  • Maximum Output Current:
    0.09 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.58 x 6.4 x 3.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces G3VM-601DY1?
The recommended replacement for G3VM-601DY1 is G3VM-601EY from Omron Electronics, available from OnlineComponents.com.
Is G3VM-601DY1 RoHS compliant?
Yes, G3VM-601DY1 is RoHS compliant.
What is the lead time for G3VM-601DY1?
The standard lead time for G3VM-601DY1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 177
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.71
25
$3.43
50
$3.31
100
$3.17
200
$3.14
300
$3.13
400 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!