- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41QR10(TR05)
Omron Electronics
G3VM-41QR10(TR05)
The G3VM-41QR10(TR05) is a low output capacitance and low ON-resistance MOS FET relay in a compact S-VSON 4-pin package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The G3VM-41QR10(TR05) is a low output capacitance and low ON-resistance MOS FET relay in a compact S-VSON 4-pin package.
Search Keywords: G3VM41QR10TR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-41QR10(TR05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:MOSFET
-
Input Type:AC,DC
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:1.45 x 2 mm
Frequently Asked Questions
Is G3VM-41QR10(TR05) RoHS compliant?
Yes, G3VM-41QR10(TR05) is RoHS compliant.
What is the lead time for G3VM-41QR10(TR05)?
The standard lead time for G3VM-41QR10(TR05) is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Ships today, if you order in
Manufacturer Stock:
4,500
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$10.18
25
$9.96
50
$9.77
125
$9.67
250
$9.58
375
$9.48
500 +
$9.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT